
HC4LG6 | |
|---|---|
DigiKey Part Number | 298-18142-ND |
Manufacturer | |
Manufacturer Product Number | HC4LG6 |
Description | COVER HINGE DUCT PVC LTGY 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Gray, Light 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H4X, HN4X, HS4X | |
Height | 0.440" (11.18mm) | |
Width | 4.390" (111.50mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,65000 Kč | 718,65 Kč |
| 12 | 664,53083 Kč | 7 974,37 Kč |
| 30 | 645,53333 Kč | 19 366,00 Kč |
| 54 | 633,62444 Kč | 34 215,72 Kč |
| 102 | 620,96265 Kč | 63 338,19 Kč |
| 252 | 603,36734 Kč | 152 048,57 Kč |
| 504 | 590,19899 Kč | 297 460,29 Kč |
| 1 002 | 577,40697 Kč | 578 561,78 Kč |
| 2 502 | 560,77166 Kč | 1 403 050,69 Kč |
| Unit Price without VAT: | 718,65000 Kč |
|---|---|
| Unit Price with VAT: | 869,56650 Kč |






