
H4X4LG6 | |
|---|---|
DigiKey Part Number | 298-18140-ND |
Manufacturer | |
Manufacturer Product Number | H4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,52000 Kč | 2 171,52 Kč |
| 12 | 2 007,10000 Kč | 24 085,20 Kč |
| 30 | 1 949,49667 Kč | 58 484,90 Kč |
| 54 | 1 913,37093 Kč | 103 322,03 Kč |
| 102 | 1 874,96892 Kč | 191 246,83 Kč |
| 252 | 1 821,59599 Kč | 459 042,19 Kč |
| 504 | 1 781,64611 Kč | 897 949,64 Kč |
| 1 002 | 1 742,84504 Kč | 1 746 330,73 Kč |
| Unit Price without VAT: | 2 171,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,53920 Kč |


