
HN4X4LG6 | |
|---|---|
DigiKey Part Number | 298-21567-ND |
Manufacturer | |
Manufacturer Product Number | HN4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,41000 Kč | 2 610,41 Kč |
| 12 | 2 412,71583 Kč | 28 952,59 Kč |
| 30 | 2 343,43333 Kč | 70 303,00 Kč |
| 54 | 2 299,96593 Kč | 124 198,16 Kč |
| 102 | 2 253,78431 Kč | 229 886,00 Kč |
| 252 | 2 189,57925 Kč | 551 773,97 Kč |
| 504 | 2 141,51548 Kč | 1 079 323,80 Kč |
| 1 002 | 2 094,83255 Kč | 2 099 022,22 Kč |
| Unit Price without VAT: | 2 610,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,59610 Kč |


