
GES99F-A-C0 | |
|---|---|
DigiKey Part Number | 298-13444-ND |
Manufacturer | |
Manufacturer Product Number | GES99F-A-C0 |
Description | GROMMET EDGE SOLID PE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive, Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,38000 Kč | 1 430,38 Kč |
| 10 | 1 329,97100 Kč | 13 299,71 Kč |
| 25 | 1 291,88920 Kč | 32 297,23 Kč |
| 50 | 1 263,75620 Kč | 63 187,81 Kč |
| 100 | 1 236,19640 Kč | 123 619,64 Kč |
| 250 | 1 200,61692 Kč | 300 154,23 Kč |
| 500 | 1 174,34296 Kč | 587 171,48 Kč |
| 1 000 | 1 148,59984 Kč | 1 148 599,84 Kč |
| Unit Price without VAT: | 1 430,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,75980 Kč |








