
GES99F-A-C | |
|---|---|
DigiKey Part Number | 298-13443-ND |
Manufacturer | |
Manufacturer Product Number | GES99F-A-C |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,80000 Kč | 1 291,80 Kč |
| 10 | 1 201,06500 Kč | 12 010,65 Kč |
| 25 | 1 166,67400 Kč | 29 166,85 Kč |
| 50 | 1 141,27480 Kč | 57 063,74 Kč |
| 100 | 1 116,40070 Kč | 111 640,07 Kč |
| 250 | 1 084,28884 Kč | 271 072,21 Kč |
| 500 | 1 060,56698 Kč | 530 283,49 Kč |
| 1 000 | 1 037,32871 Kč | 1 037 328,71 Kč |
| Unit Price without VAT: | 1 291,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,07800 Kč |



