
4537-632-SS | |
|---|---|
DigiKey Part Number | 1772-1848-ND |
Manufacturer | |
Manufacturer Product Number | 4537-632-SS |
Description | HEX STANDOFF #6-32 SS 11/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4537-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 41,32400 Kč | 206,62 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| 50 | 33,58420 Kč | 1 679,21 Kč |
| 100 | 31,77420 Kč | 3 177,42 Kč |
| 250 | 29,67016 Kč | 7 417,54 Kč |
| 500 | 28,27044 Kč | 14 135,22 Kč |
| 1 000 | 27,01729 Kč | 27 017,29 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




