
M2187-5008-SS | |
|---|---|
DigiKey Part Number | 1772-M2187-5008-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2187-5008-SS |
Description | HEX STANDOFF M5X0.8 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 5 | 61,14600 Kč | 305,73 Kč |
| 10 | 57,36700 Kč | 573,67 Kč |
| 25 | 52,96520 Kč | 1 324,13 Kč |
| 50 | 50,05080 Kč | 2 502,54 Kč |
| 100 | 47,44500 Kč | 4 744,50 Kč |
| 250 | 44,41748 Kč | 11 104,37 Kč |
| 500 | 42,40294 Kč | 21 201,47 Kč |
| 1 000 | 40,59732 Kč | 40 597,32 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |



