FSPP906Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSPP906Y

DigiKey Part Number
FSPP906Y-ND
Manufacturer
Manufacturer Product Number
FSPP906Y
Description
CBL FBR OPT 125UM SNGLMOD 45.7M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
150.0' (45.7m)
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.470" (11.94mm)
Tensile Strength
13.6kg
Attenuation - Typ
-
Jacket Color
Yellow
Bend Radius
119.38mm
Ratings
-
Features
6 Fibers, Armored
Operating Temperature
-40°C ~ 75°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15062,43147 Kč9 364,72 Kč
30061,08150 Kč18 324,45 Kč
45060,30498 Kč27 137,24 Kč
75059,33911 Kč44 504,33 Kč
1 05058,71126 Kč61 646,82 Kč
1 50058,05239 Kč87 078,59 Kč
3 75056,39132 Kč211 467,45 Kč
7 50055,16444 Kč413 733,30 Kč
15 00053,96284 Kč809 442,60 Kč
Manufacturers Standard Package
Unit Price without VAT:62,43147 Kč
Unit Price with VAT:75,54208 Kč
Alternate Length
CBL FBR OPTIC 125UM FEET
In-Stock: 1050
Unit Price: 106,09000 Kč