


FSCR906Y | |
|---|---|
DigiKey Part Number | 298-FSCR906Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSCR906Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Manufacturer Panduit Corp | Tensile Strength 40.8kg |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Bend Radius 142.24mm |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 6 Fibers |
Type Singlemode | Operating Temperature -40°C ~ 75°C |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 5 | 31,40800 Kč | 157,04 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 29,84840 Kč | 746,21 Kč |
| 50 | 29,21020 Kč | 1 460,51 Kč |
| 100 | 28,58040 Kč | 2 858,04 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

