FSPP906Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSPP906Y
Panduit Bulk Fiber Optic Cable

FSPP906Y

DigiKey Part Number
298-FSPP906Y-DS-ND
Manufacturer
Manufacturer Product Number
FSPP906Y
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
Enter Number of Feet in Order Quantity
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.470" (11.94mm)
Tensile Strength
13.6kg
Attenuation - Typ
-
Jacket Color
Yellow
Bend Radius
119.38mm
Ratings
-
Features
6 Fibers, Armored
Operating Temperature
-40°C ~ 75°C
Core Material
-
Cladding Material
-
Spool Size
150.0' (45.7m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
5100,78800 Kč503,94 Kč
1098,59800 Kč985,98 Kč
2595,80280 Kč2 395,07 Kč
5093,73140 Kč4 686,57 Kč
10091,70640 Kč9 170,64 Kč
Manufacturers Standard Package
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč
Alternate Length
CBL FBR OPT 125UM SNGLMOD 45.7M
In-Stock: 900
Unit Price: 62,43147 Kč