
FSDP906Y | |
|---|---|
DigiKey Part Number | FSDP906Y-ND |
Manufacturer | |
Manufacturer Product Number | FSDP906Y |
Description | CBL FBR OPT 125UM SNGLMOD 914.4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | 3000' (914.4m) | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 45.72mm | |
Ratings | - | |
Features | 6 Fibers | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,12640 Kč | 126 379,20 Kč |
| 6 000 | 41,21134 Kč | 247 268,04 Kč |
| 9 000 | 40,68463 Kč | 366 161,67 Kč |
| 15 000 | 40,03018 Kč | 600 452,70 Kč |
| 21 000 | 39,60445 Kč | 831 693,45 Kč |
| 30 000 | 39,15795 Kč | 1 174 738,50 Kč |
| Unit Price without VAT: | 42,12640 Kč |
|---|---|
| Unit Price with VAT: | 50,97294 Kč |


