


FSD83-18-C | |
|---|---|
DigiKey Part Number | 298-14502-ND |
Manufacturer | |
Manufacturer Product Number | FSD83-18-C |
Description | CONN FERRULE DIN 8AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 8 AWG (10.00mm²) |
Series | Length - Overall 27.00mm |
Packaging Bulk | Length - Pin 18.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181100 | American Electrical Inc. | 3 120 | 288-1033-ND | 10,29000 Kč | Parametric Equivalent |
| 2854.0 | Conta-Clip, Inc. | 0 | 2080-2854.0-ND | 7,30520 Kč | Parametric Equivalent |
| 3200616 | Phoenix Contact | 1 786 | 277-5516-ND | 14,49000 Kč | Parametric Equivalent |
| 97 99 357 | Knipex Tools LP | 33 | 2172-9799357-ND | 355,08000 Kč | Parametric Equivalent |
| FID0818 | Altech Corporation | 0 | 1920-FID0818-ND | 352,97640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,91440 Kč | 497,86 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 19,06830 Kč | 1 906,83 Kč |
| 300 | 18,42153 Kč | 5 526,46 Kč |
| 500 | 18,12800 Kč | 9 064,00 Kč |
| 1 000 | 17,73659 Kč | 17 736,59 Kč |
| 2 500 | 17,23146 Kč | 43 078,65 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







