Parametric Equivalent

2854.0 | |
|---|---|
DigiKey Part Number | 2080-2854.0-ND |
Manufacturer | |
Manufacturer Product Number | 2854.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,30520 Kč | 730,52 Kč |
| Unit Price without VAT: | 7,30520 Kč |
|---|---|
| Unit Price with VAT: | 8,83929 Kč |





