
11181100 | |
|---|---|
DigiKey Part Number | 288-1033-ND |
Manufacturer | |
Manufacturer Product Number | 11181100 |
Description | CONN FERRULE DIN 8AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 27.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 8,10040 Kč | 202,51 Kč |
| 50 | 7,70820 Kč | 385,41 Kč |
| 100 | 7,33910 Kč | 733,91 Kč |
| 250 | 6,87980 Kč | 1 719,95 Kč |
| 500 | 6,55072 Kč | 3 275,36 Kč |
| 1 000 | 6,23767 Kč | 6 237,67 Kč |
| 2 500 | 5,84696 Kč | 14 617,40 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |














