Parametric Equivalent

FID0818 | |
|---|---|
DigiKey Part Number | 1920-FID0818-ND |
Manufacturer | |
Manufacturer Product Number | FID0818 |
Description | WIRE CONNECTOR, 8AWG/10.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181100 | American Electrical Inc. | 3 120 | 288-1033-ND | 10,29000 Kč | Parametric Equivalent |
| 2854.0 | Conta-Clip, Inc. | 0 | 2080-2854.0-ND | 7,30520 Kč | Parametric Equivalent |
| 3200616 | Phoenix Contact | 1 786 | 277-5516-ND | 14,49000 Kč | Parametric Equivalent |
| 97 99 357 | Knipex Tools LP | 33 | 2172-9799357-ND | 355,08000 Kč | Parametric Equivalent |
| FSD83-18-C | Panduit Corp | 0 | 298-14502-ND | 22,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 352,97640 Kč | 35 297,64 Kč |
| Unit Price without VAT: | 352,97640 Kč |
|---|---|
| Unit Price with VAT: | 427,10144 Kč |





