


F84-12-TL | |
|---|---|
DigiKey Part Number | 298-14463-ND |
Manufacturer | |
Manufacturer Product Number | F84-12-TL |
Description | CONN FERRULE DIN 6AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,86960 Kč | 221,74 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 8,49160 Kč | 849,16 Kč |
| 250 | 8,25052 Kč | 2 062,63 Kč |
| 500 | 8,07332 Kč | 4 036,66 Kč |
| 1 000 | 7,89945 Kč | 7 899,45 Kč |
| 2 500 | 7,67502 Kč | 19 187,55 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





