


F81-12-M | |
|---|---|
DigiKey Part Number | 298-14455-ND |
Manufacturer | |
Manufacturer Product Number | F81-12-M |
Description | CONN FERRULE DIN 12AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,58120 Kč | 279,06 Kč |
| 100 | 5,46160 Kč | 546,16 Kč |
| 250 | 5,30744 Kč | 1 326,86 Kč |
| 500 | 5,19322 Kč | 2 596,61 Kč |
| 1 000 | 5,08152 Kč | 5 081,52 Kč |
| 3 000 | 4,90919 Kč | 14 727,57 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








