


F80-12-M | |
|---|---|
DigiKey Part Number | 298-14451-ND |
Manufacturer | |
Manufacturer Product Number | F80-12-M |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 250 | 3,68220 Kč | 920,55 Kč |
| 500 | 3,60326 Kč | 1 801,63 Kč |
| 1 000 | 3,52577 Kč | 3 525,77 Kč |
| 3 000 | 3,40630 Kč | 10 218,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








