2907584 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 905,85000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 261
Unit Price: 905,85000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907584

DigiKey Part Number
277-11860-ND
Manufacturer
Manufacturer Product Number
2907584
Description
CIR BRKR 2A 480VAC 125VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907584 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Phoenix Contact
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2907503Phoenix Contact0277-17344-ND905,85000 KčParametric Equivalent
2907652Phoenix Contact261277-11836-ND905,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1905,85000 Kč905,85 Kč
Manufacturers Standard Package
Unit Price without VAT:905,85000 Kč
Unit Price with VAT:1 096,07850 Kč