


F83-12-D | |
|---|---|
DigiKey Part Number | 298-10751-ND |
Manufacturer | |
Manufacturer Product Number | F83-12-D |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,35760 Kč | 367,88 Kč |
| 100 | 7,20020 Kč | 720,02 Kč |
| 250 | 6,99736 Kč | 1 749,34 Kč |
| 500 | 6,84660 Kč | 3 423,30 Kč |
| 1 000 | 6,69941 Kč | 6 699,41 Kč |
| 2 500 | 6,50904 Kč | 16 272,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



