


F78-10-M | |
|---|---|
DigiKey Part Number | 298-14447-ND |
Manufacturer | |
Manufacturer Product Number | F78-10-M |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 50 | 3,56120 Kč | 178,06 Kč |
| 100 | 3,48360 Kč | 348,36 Kč |
| 250 | 3,38488 Kč | 846,22 Kč |
| 500 | 3,31222 Kč | 1 656,11 Kč |
| 1 000 | 3,24104 Kč | 3 241,04 Kč |
| 3 000 | 3,13115 Kč | 9 393,45 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









