


F81-9-M | |
|---|---|
DigiKey Part Number | 298-14457-ND |
Manufacturer | |
Manufacturer Product Number | F81-9-M |
Description | CONN FERRULE DIN 12AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 9.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 50 | 5,41740 Kč | 270,87 Kč |
| 100 | 5,30200 Kč | 530,20 Kč |
| 250 | 5,15292 Kč | 1 288,23 Kč |
| 500 | 5,04204 Kč | 2 521,02 Kč |
| 1 000 | 4,93369 Kč | 4 933,69 Kč |
| 3 000 | 4,76620 Kč | 14 298,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









