
9939 060100 | |
|---|---|
DigiKey Part Number | BEL1423-100-ND |
Manufacturer | |
Manufacturer Product Number | 9939 060100 |
Description | CABLE 3CON 22AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 741,41000 Kč | 6 741,41 Kč |
| 2 | 6 411,21500 Kč | 12 822,43 Kč |
| 3 | 6 224,43667 Kč | 18 673,31 Kč |
| 5 | 5 995,43200 Kč | 29 977,16 Kč |
| 7 | 5 848,39286 Kč | 40 938,75 Kč |
| 10 | 5 695,68700 Kč | 56 956,87 Kč |
| Unit Price without VAT: | 6 741,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 157,10610 Kč |











