



86303CY SL005 | |
|---|---|
DigiKey Part Number | 86303CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86303CY SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 019,14000 Kč | 8 019,14 Kč |
| 2 | 7 625,53000 Kč | 15 251,06 Kč |
| 3 | 7 402,77333 Kč | 22 208,32 Kč |
| 5 | 7 129,61800 Kč | 35 648,09 Kč |
| 7 | 6 954,17714 Kč | 48 679,24 Kč |
| 10 | 6 772,02300 Kč | 67 720,23 Kč |
| 25 | 6 321,14560 Kč | 158 028,64 Kč |
| 50 | 6 163,70260 Kč | 308 185,13 Kč |
| Unit Price without VAT: | 8 019,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 703,15940 Kč |








