
8777 060100 | |
|---|---|
DigiKey Part Number | BEL1375-100-ND |
Manufacturer | |
Manufacturer Product Number | 8777 060100 |
Description | MULTI-PAIR 6CON 22AWG CHROM 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.273" (6.93mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 073,24000 Kč | 9 073,24 Kč |
| 2 | 8 627,13500 Kč | 17 254,27 Kč |
| 3 | 8 374,70333 Kč | 25 124,11 Kč |
| 5 | 8 162,84600 Kč | 40 814,23 Kč |
| Unit Price without VAT: | 9 073,24000 Kč |
|---|---|
| Unit Price with VAT: | 10 978,62040 Kč |









