Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3X4LG6

DigiKey Part Number
298-F3X4LG6-12-ND
Manufacturer
Manufacturer Product Number
F3X4LG6
Description
WIRE DUCT SLOTTED SCREW 12" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.010" (101.85mm)
Length
1.00' (304.80mm)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,09000 Kč351,09 Kč
10326,45600 Kč3 264,56 Kč
25317,14520 Kč7 928,63 Kč
50310,27480 Kč15 513,74 Kč
100303,54500 Kč30 354,50 Kč
250294,85560 Kč73 713,90 Kč
500288,43860 Kč144 219,30 Kč
Manufacturers Standard Package
Unit Price without VAT:351,09000 Kč
Unit Price with VAT:424,81890 Kč