
F2X4LG6 | |
|---|---|
DigiKey Part Number | 298-F2X4LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | F2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.33' (406.40mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 360,41000 Kč | 3 604,10 Kč |
| 25 | 350,13760 Kč | 8 753,44 Kč |
| 50 | 342,54460 Kč | 17 127,23 Kč |
| 100 | 335,11340 Kč | 33 511,34 Kč |
| 250 | 325,51520 Kč | 81 378,80 Kč |
| 500 | 318,42964 Kč | 159 214,82 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |







