



F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F3X3LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 474,27000 Kč | 1 474,27 Kč |
| 10 | 1 370,68600 Kč | 13 706,86 Kč |
| 25 | 1 331,41600 Kč | 33 285,40 Kč |
| 60 | 1 294,88717 Kč | 77 693,23 Kč |
| 120 | 1 266,63258 Kč | 151 995,91 Kč |
| 300 | 1 242,24167 Kč | 372 672,50 Kč |
| Unit Price without VAT: | 1 474,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,86670 Kč |










