Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1X1.5LG6

DigiKey Part Number
298-12053-ND
Manufacturer
Manufacturer Product Number
F1X1.5LG6
Description
WIRE DUCT SLOTTED SCREW GRAY 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.510" (38.35mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1937,35000 Kč937,35 Kč
10871,58500 Kč8 715,85 Kč
25846,66440 Kč21 166,61 Kč
50828,24940 Kč41 412,47 Kč
120805,53225 Kč96 663,87 Kč
360777,84525 Kč280 024,29 Kč
600769,09375 Kč461 456,25 Kč
Manufacturers Standard Package
Unit Price without VAT:937,35000 Kč
Unit Price with VAT:1 134,19350 Kč