
F1X1.5LG6-A | |
|---|---|
DigiKey Part Number | 298-F1X15LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | F1X1.5LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,35000 Kč | 1 202,35 Kč |
| 10 | 1 117,97600 Kč | 11 179,76 Kč |
| 25 | 1 085,97440 Kč | 27 149,36 Kč |
| 50 | 1 062,33920 Kč | 53 116,96 Kč |
| 120 | 1 033,17683 Kč | 123 981,22 Kč |
| 360 | 1 001,10064 Kč | 360 396,23 Kč |
| Unit Price without VAT: | 1 202,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,84350 Kč |



