
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-21-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 21" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| 10 | 442,15500 Kč | 4 421,55 Kč |
| 25 | 429,54360 Kč | 10 738,59 Kč |
| 50 | 420,22040 Kč | 21 011,02 Kč |
| 100 | 411,09250 Kč | 41 109,25 Kč |
| 250 | 399,31392 Kč | 99 828,48 Kč |
| 500 | 390,61194 Kč | 195 305,97 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |








