
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-21-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 21" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 21.000" (533.40mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 90,68600 Kč | 2 267,15 Kč |
| 50 | 88,72920 Kč | 4 436,46 Kč |
| 100 | 86,81200 Kč | 8 681,20 Kč |
| 250 | 84,33720 Kč | 21 084,30 Kč |
| 500 | 82,50996 Kč | 41 254,98 Kč |
| 1 000 | 80,72030 Kč | 80 720,30 Kč |
| 2 500 | 78,40964 Kč | 196 024,10 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |








