
F.5X.5LG6 | |
---|---|
DigiKey Part Number | 298-18113-ND |
Manufacturer | |
Manufacturer Product Number | F.5X.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F.5X.5LG6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.496" (12.60mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 596,15000 Kč | 596,15 Kč |
10 | 554,45300 Kč | 5 544,53 Kč |
25 | 538,61400 Kč | 13 465,35 Kč |
50 | 526,91980 Kč | 26 345,99 Kč |
120 | 512,49267 Kč | 61 499,12 Kč |
360 | 494,90981 Kč | 178 167,53 Kč |
600 | 486,92902 Kč | 292 157,41 Kč |
1 080 | 477,88977 Kč | 516 120,95 Kč |
2 520 | 465,13638 Kč | 1 172 143,68 Kč |
Unit Price without VAT: | 596,15000 Kč |
---|---|
Unit Price with VAT: | 721,34150 Kč |