
F.75X.75LG6 | |
|---|---|
DigiKey Part Number | 298-18117-ND |
Manufacturer | |
Manufacturer Product Number | F.75X.75LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.740" (18.80mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,50000 Kč | 671,50 Kč |
| 10 | 624,46900 Kč | 6 244,69 Kč |
| 25 | 606,63560 Kč | 15 165,89 Kč |
| 50 | 593,46260 Kč | 29 673,13 Kč |
| 120 | 577,20858 Kč | 69 265,03 Kč |
| 360 | 557,39464 Kč | 200 662,07 Kč |
| 600 | 548,40057 Kč | 329 040,34 Kč |
| 1 080 | 538,21770 Kč | 581 275,12 Kč |
| 2 520 | 523,84704 Kč | 1 320 094,54 Kč |
| Unit Price without VAT: | 671,50000 Kč |
|---|---|
| Unit Price with VAT: | 812,51500 Kč |



