F1.5X1LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 707,56950 Kč
Datasheet
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X1LG6

DigiKey Part Number
298-18099-ND
Manufacturer
Manufacturer Product Number
F1.5X1LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1.5X1LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.984" (25.00mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,85000 Kč888,85 Kč
10826,54400 Kč8 265,44 Kč
25802,91320 Kč20 072,83 Kč
50785,45960 Kč39 272,98 Kč
120763,92125 Kč91 670,55 Kč
360737,67200 Kč265 561,92 Kč
600727,07675 Kč436 246,05 Kč
Manufacturers Standard Package
Unit Price without VAT:888,85000 Kč
Unit Price with VAT:1 075,50850 Kč