
EMSK3-1-X0 | |
|---|---|
DigiKey Part Number | 298-14437-ND |
Manufacturer | |
Manufacturer Product Number | EMSK3-1-X0 |
Description | EPOXY MNT KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Epoxy Applied Mount Circuit Protection Kit 5 pcs (3 EMS Mounts, Epoxy Cup and Mixing Stick, Black) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Epoxy Applied Mount | |
Kit Contents | 5 pcs (3 EMS Mounts, Epoxy Cup and Mixing Stick, Black) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 315,47600 Kč | 3 154,76 Kč |
| 30 | 304,72667 Kč | 9 141,80 Kč |
| 50 | 299,84880 Kč | 14 992,44 Kč |
| 100 | 293,34440 Kč | 29 334,44 Kč |
| 250 | 284,94796 Kč | 71 236,99 Kč |
| 500 | 278,74788 Kč | 139 373,94 Kč |
| 1 000 | 272,67391 Kč | 272 673,91 Kč |
| 2 500 | 264,83182 Kč | 662 079,55 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |






