EMSK12-4-12-X0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMSK12-4-12-X0

DigiKey Part Number
298-21185-ND
Manufacturer
Manufacturer Product Number
EMSK12-4-12-X0
Description
EPOXY MNT KIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Epoxy Applied Mount Circuit Protection Kit 23 pcs (12 EMS Mounts, 3 Cable Ties, 4 Epoxy Cups and Mixing Sticks, Black)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Epoxy Applied Mount
Kit Contents
23 pcs (12 EMS Mounts, 3 Cable Ties, 4 Epoxy Cups and Mixing Sticks, Black)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 178,38000 Kč1 178,38 Kč
101 095,63100 Kč10 956,31 Kč
301 058,12733 Kč31 743,82 Kč
501 041,09940 Kč52 054,97 Kč
1001 018,41580 Kč101 841,58 Kč
250989,12436 Kč247 281,09 Kč
500967,49462 Kč483 747,31 Kč
1 000946,29791 Kč946 297,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 178,38000 Kč
Unit Price with VAT:1 425,83980 Kč