
EMSK3-1-3-0 | |
|---|---|
DigiKey Part Number | 298-21186-ND |
Manufacturer | |
Manufacturer Product Number | EMSK3-1-3-0 |
Description | EPOXY MNT KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Epoxy Applied Mount Circuit Protection Kit 8 pcs (3 EMS Mounts, 3 Cable Ties, Epoxy Cup and Mixing Stick, Black) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Epoxy Applied Mount | |
Kit Contents | 8 pcs (3 EMS Mounts, 3 Cable Ties, Epoxy Cup and Mixing Stick, Black) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,79000 Kč | 428,79 Kč |
| 10 | 398,83400 Kč | 3 988,34 Kč |
| 30 | 385,22200 Kč | 11 556,66 Kč |
| 50 | 379,05160 Kč | 18 952,58 Kč |
| 100 | 370,82100 Kč | 37 082,10 Kč |
| 250 | 360,20004 Kč | 90 050,01 Kč |
| 500 | 352,35468 Kč | 176 177,34 Kč |
| 1 000 | 344,66723 Kč | 344 667,23 Kč |
| 2 500 | 334,74788 Kč | 836 869,70 Kč |
| Unit Price without VAT: | 428,79000 Kč |
|---|---|
| Unit Price with VAT: | 518,83590 Kč |



