
EMA-X | |
|---|---|
DigiKey Part Number | 298-14433-ND |
Manufacturer | |
Manufacturer Product Number | EMA-X |
Description | EMA EPOXY 1 = 1 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | - | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,97000 Kč | 227,97 Kč |
| 10 | 212,03700 Kč | 2 120,37 Kč |
| 30 | 204,80933 Kč | 6 144,28 Kč |
| 50 | 201,53280 Kč | 10 076,64 Kč |
| 100 | 197,16690 Kč | 19 716,69 Kč |
| 250 | 191,53144 Kč | 47 882,86 Kč |
| 500 | 187,37068 Kč | 93 685,34 Kč |
| 1 000 | 183,29245 Kč | 183 292,45 Kč |
| 5 000 | 174,14379 Kč | 870 718,95 Kč |
| Unit Price without VAT: | 227,97000 Kč |
|---|---|
| Unit Price with VAT: | 275,84370 Kč |


