
EBNF18-4FIB-Q | |
|---|---|
DigiKey Part Number | 298-16650-ND |
Manufacturer | |
Manufacturer Product Number | EBNF18-4FIB-Q |
Description | STRONGHOLD FEMALE BULLET DISCONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-22 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.150" (3.81mm) | |
Wire Gauge | 16-22 AWG | |
Length - Overall | 0.990" (25.15mm) | |
Length - Barrel | 0.280" (7.11mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,86920 Kč | 246,73 Kč |
| 50 | 9,65900 Kč | 482,95 Kč |
| 100 | 9,45330 Kč | 945,33 Kč |
| 250 | 9,18536 Kč | 2 296,34 Kč |
| 500 | 8,98756 Kč | 4 493,78 Kč |
| 1 000 | 8,79375 Kč | 8 793,75 Kč |
| 2 500 | 8,54384 Kč | 21 359,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






