
EBNF14-4FIB-Q | |
|---|---|
DigiKey Part Number | 298-16648-ND |
Manufacturer | |
Manufacturer Product Number | EBNF14-4FIB-Q |
Description | STRONGHOLD FEMALE BULLET DISCONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.150" (3.81mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.990" (25.15mm) | |
Length - Barrel | 0.280" (7.11mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 10,23440 Kč | 1 023,44 Kč |
| 250 | 9,94464 Kč | 2 486,16 Kč |
| 500 | 9,73090 Kč | 4 865,45 Kč |
| 1 000 | 9,52112 Kč | 9 521,12 Kč |
| 2 500 | 9,25046 Kč | 23 126,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





