
EBNF14-4FIM-Q | |
|---|---|
DigiKey Part Number | 298-16649-ND |
Manufacturer | |
Manufacturer Product Number | EBNF14-4FIM-Q |
Description | STRONGHOLD MALE BULLET DISCONNEC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.160" (4.06mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.060" (26.92mm) | |
Length - Barrel | 0.330" (8.38mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,58280 Kč | 264,57 Kč |
| 50 | 10,35200 Kč | 517,60 Kč |
| 100 | 10,12940 Kč | 1 012,94 Kč |
| 250 | 9,84304 Kč | 2 460,76 Kč |
| 500 | 9,63094 Kč | 4 815,47 Kč |
| 1 000 | 9,42327 Kč | 9 423,27 Kč |
| 2 500 | 9,15546 Kč | 22 888,65 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




