



0190390016 | |
|---|---|
DigiKey Part Number | WM3743TR-ND - Tape & Reel (TR) WM3743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390016 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390016 Models |
Category | Length - Barrel 0.590" (15.00mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.145" (3.68mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,36560 Kč | 2 091,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,96580 Kč | 3 982,90 Kč |
| 1 000 | 7,58553 Kč | 7 585,53 Kč |
| 1 500 | 7,37142 Kč | 11 057,13 Kč |
| 2 500 | 7,11043 Kč | 17 776,08 Kč |
| 3 500 | 6,94356 Kč | 24 302,46 Kč |
| 5 000 | 6,77102 Kč | 33 855,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









