



0190390018 | |
|---|---|
DigiKey Part Number | WM14201TR-ND - Tape & Reel (TR) WM14201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390018 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390018 Models |
Category | Length - Barrel 0.598" (15.20mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.145" (3.68mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 50 | 9,15940 Kč | 457,97 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 250 | 8,17496 Kč | 2 043,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,38366 Kč | 4 191,83 Kč |
| 1 000 | 7,98323 Kč | 7 983,23 Kč |
| 1 500 | 7,75792 Kč | 11 636,88 Kč |
| 2 500 | 7,48318 Kč | 18 707,95 Kč |
| 3 500 | 7,30760 Kč | 25 576,60 Kč |
| 5 000 | 7,12601 Kč | 35 630,05 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





