
DV14-250P-MYY | |
---|---|
DigiKey Part Number | 298-DV14-250P-MYY-ND |
Manufacturer | |
Manufacturer Product Number | DV14-250P-MYY |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.880" (22.35mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 22,16300 Kč | 221,63 Kč |
25 | 21,53000 Kč | 538,25 Kč |
50 | 21,06320 Kč | 1 053,16 Kč |
100 | 20,61130 Kč | 2 061,13 Kč |
250 | 20,02596 Kč | 5 006,49 Kč |
500 | 19,59394 Kč | 9 796,97 Kč |
1 000 | 19,17089 Kč | 19 170,89 Kč |
3 000 | 18,51780 Kč | 55 553,40 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |