DCF10WH-X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 104,96900 Kč
Datasheet
Connector Fitting - Drop Ceiling For Panduit Duct Type LD, LDP and CD10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCF10WH-X

DigiKey Part Number
298-12226-ND
Manufacturer
Manufacturer Product Number
DCF10WH-X
Description
FITTING LD/LDP/CD PWR DROP CEIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Drop Ceiling For Panduit Duct Type LD, LDP and CD10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting - Drop Ceiling
For Use With/Related Products
Panduit Duct Type LD, LDP and CD10
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1070,17500 Kč701,75 Kč
3067,78867 Kč2 033,66 Kč
5066,70640 Kč3 335,32 Kč
10065,26600 Kč6 526,60 Kč
25063,40724 Kč15 851,81 Kč
50062,03482 Kč31 017,41 Kč
1 00060,69073 Kč60 690,73 Kč
2 50058,95541 Kč147 388,52 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč