Wire Duct White Solid Wall Adhesive 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD10WH10-A

DigiKey Part Number
LD10WH10-A-ND
Manufacturer
Manufacturer Product Number
LD10WH10-A
Description
WIRE DUCT SOLID ADH 10' WHITE
Customer Reference
Detailed Description
Wire Duct White Solid Wall Adhesive 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wire Duct Type
Solid Wall
Height
0.940" (23.88mm)
Length
10.00' (3.05m)
Width
1.510" (38.35mm)
Mounting Type
Adhesive
Features
Attached Latching Lid
Material
Poly-Vinyl Chloride (PVC)
Color
White
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,67000 Kč1 015,67 Kč
10944,40600 Kč9 444,06 Kč
25917,37760 Kč22 934,44 Kč
50897,42940 Kč44 871,47 Kč
200889,26530 Kč177 853,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,67000 Kč
Unit Price with VAT:1 228,96070 Kč