Die Cut Polyester, Self-Laminating Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-55-361-1

DigiKey Part Number
2267-LAT-55-361-1-ND
Manufacturer
Manufacturer Product Number
LAT-55-361-1
Description
LABEL, 1.5 IN H X 1.75 IN W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester, Self-Laminating Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Cable and Wire Management
Color - Background
Clear, White
Length
1.750" (44.45mm)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
-
Material - Body
Polyester, Self-Laminating
For Use With/Related Products
Laser Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 105,02000 Kč8 105,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8 105,02000 Kč
Unit Price with VAT:9 807,07420 Kč