Connector Fitting - Tee For Panduit Duct Type LD10, LDPH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF10WH-X

DigiKey Part Number
298-23648-ND
Manufacturer
Manufacturer Product Number
TF10WH-X
Description
TEE FITTING LD10/CD10 WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Tee For Panduit Duct Type LD10, LDPH10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting - Tee
For Use With/Related Products
Panduit Duct Type LD10, LDPH10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1056,04400 Kč560,44 Kč
3054,14000 Kč1 624,20 Kč
5053,27620 Kč2 663,81 Kč
10052,12750 Kč5 212,75 Kč
25050,64464 Kč12 661,16 Kč
50049,54898 Kč24 774,49 Kč
1 00048,47577 Kč48 475,77 Kč
2 50047,09087 Kč117 727,18 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč