Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJS6X88TGBUY | |
|---|---|
DigiKey Part Number | 298-16092-ND |
Manufacturer | |
Manufacturer Product Number | CJS6X88TGBUY |
Description | MINI-COM MODULE, CAT 6A, SHIELDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,35000 Kč | 655,35 Kč |
| 10 | 609,38300 Kč | 6 093,83 Kč |
| 25 | 591,99240 Kč | 14 799,81 Kč |
| 50 | 579,13320 Kč | 28 956,66 Kč |
| 100 | 566,54280 Kč | 56 654,28 Kč |
| 250 | 550,28956 Kč | 137 572,39 Kč |
| 500 | 538,28582 Kč | 269 142,91 Kč |
| 1 000 | 526,52422 Kč | 526 524,22 Kč |
| 2 500 | 511,34212 Kč | 1 278 355,30 Kč |
| Unit Price without VAT: | 655,35000 Kč |
|---|---|
| Unit Price with VAT: | 792,97350 Kč |















